


A3DKB-1406M | |
|---|---|
DigiKey Part Number | A3DKB-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1406M |
Description | IDC CABLE - AKR14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,22000 Kč | 362,22 Kč |
| 10 | 300,16600 Kč | 3 001,66 Kč |
| 25 | 278,59320 Kč | 6 964,83 Kč |
| 50 | 263,34020 Kč | 13 167,01 Kč |
| 100 | 248,95230 Kč | 24 895,23 Kč |
| 250 | 231,19132 Kč | 57 797,83 Kč |
| 500 | 218,65092 Kč | 109 325,46 Kč |
| Unit Price without VAT: | 362,22000 Kč |
|---|---|
| Unit Price with VAT: | 438,28620 Kč |




