14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DDH-1418M

DigiKey Part Number
A3DDH-1418M-ND
Manufacturer
Manufacturer Product Number
A3DDH-1418M
Description
IDC CABLE - AKR14H/AE14M/AKR14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,60000 Kč193,60 Kč
10160,32000 Kč1 603,20 Kč
25148,77520 Kč3 719,38 Kč
50140,61520 Kč7 030,76 Kč
100132,91310 Kč13 291,31 Kč
250123,40440 Kč30 851,10 Kč
500116,68672 Kč58 343,36 Kč
1 000110,35646 Kč110 356,46 Kč
Manufacturers Standard Package
Unit Price without VAT:193,60000 Kč
Unit Price with VAT:234,25600 Kč
Alternate Color
IDC CABLE - AKR14H/AE14G/AKR14H
In-Stock: 378
Unit Price: 179,11000 Kč
Alternate Length
IDC CABLE - AKR14H/AE14M/AKR14H
In-Stock: 25
Unit Price: 166,72000 Kč
IDC CABLE - AKR14H/AE14M/AKR14H
In-Stock: 0
Unit Price: 223,42000 Kč