


A3DDH-1418G | |
|---|---|
DigiKey Part Number | A3DDH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1418G |
Description | IDC CABLE - AKR14H/AE14G/AKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 148,41400 Kč | 1 484,14 Kč |
| 25 | 137,72160 Kč | 3 443,04 Kč |
| 50 | 130,16240 Kč | 6 508,12 Kč |
| 100 | 123,03150 Kč | 12 303,15 Kč |
| 250 | 114,22492 Kč | 28 556,23 Kč |
| 500 | 108,00490 Kč | 54 002,45 Kč |
| 1 000 | 102,14267 Kč | 102 142,67 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |




