


A3DDH-1436G | |
|---|---|
DigiKey Part Number | A3DDH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1436G |
Description | IDC CABLE - AKR14H/AE14G/AKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 161,60100 Kč | 1 616,01 Kč |
| 25 | 149,95920 Kč | 3 748,98 Kč |
| 50 | 141,73240 Kč | 7 086,62 Kč |
| 100 | 133,96930 Kč | 13 396,93 Kč |
| 250 | 124,38292 Kč | 31 095,73 Kč |
| 500 | 117,61316 Kč | 58 806,58 Kč |
| 1 000 | 111,23271 Kč | 111 232,71 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |




