


A3DDH-1406M | |
|---|---|
DigiKey Part Number | A3DDH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1406M |
Description | IDC CABLE - AKR14H/AE14M/AKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 141,61100 Kč | 1 416,11 Kč |
| 25 | 132,73240 Kč | 3 318,31 Kč |
| 50 | 126,39540 Kč | 6 319,77 Kč |
| 100 | 120,36050 Kč | 12 036,05 Kč |
| 250 | 112,82644 Kč | 28 206,61 Kč |
| 500 | 107,44466 Kč | 53 722,33 Kč |
| 1 000 | 102,32178 Kč | 102 321,78 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |




