


A3BBH-1406M | |
|---|---|
DigiKey Part Number | A3BBH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1406M |
Description | IDC CABLE - ASR14H/AE14M/ASR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 131,63600 Kč | 1 316,36 Kč |
| 25 | 122,15800 Kč | 3 053,95 Kč |
| 50 | 115,45540 Kč | 5 772,77 Kč |
| 100 | 109,12660 Kč | 10 912,66 Kč |
| 250 | 101,31116 Kč | 25 327,79 Kč |
| 500 | 95,79120 Kč | 47 895,60 Kč |
| 1 000 | 90,58852 Kč | 90 588,52 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |




