


A3BBH-1418M | |
|---|---|
DigiKey Part Number | A3BBH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1418M |
Description | IDC CABLE - ASR14H/AE14M/ASR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 148,54000 Kč | 1 485,40 Kč |
| 25 | 137,83920 Kč | 3 445,98 Kč |
| 50 | 130,27160 Kč | 6 513,58 Kč |
| 100 | 123,13650 Kč | 12 313,65 Kč |
| 250 | 114,32320 Kč | 28 580,80 Kč |
| 500 | 108,09728 Kč | 54 048,64 Kč |
| 1 000 | 102,23065 Kč | 102 230,65 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |




