


A3BBH-1436G | |
|---|---|
DigiKey Part Number | A3BBH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1436G |
Description | IDC CABLE - ASR14H/AE14G/ASR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 149,82100 Kč | 1 498,21 Kč |
| 25 | 139,02360 Kč | 3 475,59 Kč |
| 50 | 131,39700 Kč | 6 569,85 Kč |
| 100 | 124,19900 Kč | 12 419,90 Kč |
| 250 | 115,30924 Kč | 28 827,31 Kč |
| 500 | 109,03044 Kč | 54 515,22 Kč |
| 1 000 | 103,11278 Kč | 103 112,78 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |




