14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BKB-1436G

DigiKey Part Number
A3BKB-1436G-ND
Manufacturer
Manufacturer Product Number
A3BKB-1436G
Description
IDC CABLE- ASR14B/AE14G/APK14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,32000 Kč381,32 Kč
10316,04100 Kč3 160,41 Kč
25293,30840 Kč7 332,71 Kč
50277,25340 Kč13 862,67 Kč
100262,10960 Kč26 210,96 Kč
250243,41468 Kč60 853,67 Kč
500230,21662 Kč115 108,31 Kč
Manufacturers Standard Package
Unit Price without VAT:381,32000 Kč
Unit Price with VAT:461,39720 Kč
Alternate Color
IDC CABLE- ASR14B/AE14M/APK14B
In-Stock: 0
Unit Price: 408,20000 Kč
Alternate Length
IDC CABLE- ASR14B/AE14G/APK14B
In-Stock: 0
Unit Price: 356,55000 Kč
IDC CABLE- ASR14B/AE14G/APK14B
In-Stock: 0
Unit Price: 366,42000 Kč
Assembly Component