


A3BKB-1436M | |
|---|---|
DigiKey Part Number | A3BKB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1436M |
Description | IDC CABLE- ASR14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,43000 Kč | 405,43 Kč |
| 10 | 335,94000 Kč | 3 359,40 Kč |
| 25 | 311,78960 Kč | 7 794,74 Kč |
| 50 | 294,72160 Kč | 14 736,08 Kč |
| 100 | 278,62950 Kč | 27 862,95 Kč |
| 250 | 258,76504 Kč | 64 691,26 Kč |
| 500 | 244,74012 Kč | 122 370,06 Kč |
| Unit Price without VAT: | 405,43000 Kč |
|---|---|
| Unit Price with VAT: | 490,57030 Kč |




