


A3BKB-1406M | |
|---|---|
DigiKey Part Number | A3BKB-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1406M |
Description | IDC CABLE- ASR14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,51000 Kč | 358,51 Kč |
| 10 | 297,12800 Kč | 2 971,28 Kč |
| 25 | 275,75960 Kč | 6 893,99 Kč |
| 50 | 260,65620 Kč | 13 032,81 Kč |
| 100 | 246,41820 Kč | 24 641,82 Kč |
| 250 | 228,83824 Kč | 57 209,56 Kč |
| 500 | 216,42586 Kč | 108 212,93 Kč |
| Unit Price without VAT: | 358,51000 Kč |
|---|---|
| Unit Price with VAT: | 433,79710 Kč |




