1658622-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 329
Unit Price: 2,48000 Kč
Datasheet
24 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
1658622-5
1658622-5

1658622-5

DigiKey Part Number
AKC24B-ND
Manufacturer
Manufacturer Product Number
1658622-5
Description
CONN RCPT 24POS IDC 26-28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1658622-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Forked
Contact Finish
Gold or Gold-Palladium
Number of Positions
24
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89124-01013M329MKC24A-ND2,48000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
1042,04500 Kč420,45 Kč
2539,40040 Kč985,01 Kč
7236,56083 Kč2 632,38 Kč
14434,81563 Kč5 013,45 Kč
28833,15302 Kč9 548,07 Kč
50431,86919 Kč16 062,07 Kč
1 00830,34847 Kč30 591,26 Kč
2 52028,44947 Kč71 692,66 Kč
Manufacturers Standard Package
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč