24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CCB-2406G

DigiKey Part Number
A3CCB-2406G-ND
Manufacturer
Manufacturer Product Number
A3CCB-2406G
Description
IDC CABLE- AKC24B/AE24G/AKC24B
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10141,67400 Kč1 416,74 Kč
25131,46440 Kč3 286,61 Kč
50124,24940 Kč6 212,47 Kč
100117,44180 Kč11 744,18 Kč
250109,03420 Kč27 258,55 Kč
500103,09598 Kč51 547,99 Kč
1 00097,49896 Kč97 498,96 Kč
Manufacturers Standard Package
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč
Alternate Color
IDC CABLE- AKC24B/AE24M/AKC24B
In-Stock: 0
Unit Price: 179,32000 Kč
Alternate Length
IDC CABLE- AKC24B/AE24G/AKC24B
In-Stock: 0
Unit Price: 189,19000 Kč
IDC CABLE- AKC24B/AE24G/AKC24B
In-Stock: 0
Unit Price: 216,49000 Kč