


A3CCB-2406M | |
|---|---|
DigiKey Part Number | A3CCB-2406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2406M |
Description | IDC CABLE- AKC24B/AE24M/AKC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 Kč | 178,11 Kč |
| 10 | 147,51100 Kč | 1 475,11 Kč |
| 25 | 136,87880 Kč | 3 421,97 Kč |
| 50 | 129,36660 Kč | 6 468,33 Kč |
| 100 | 122,28210 Kč | 12 228,21 Kč |
| 250 | 113,52900 Kč | 28 382,25 Kč |
| 500 | 107,34660 Kč | 53 673,30 Kč |
| 1 000 | 101,52061 Kč | 101 520,61 Kč |
| Unit Price without VAT: | 178,11000 Kč |
|---|---|
| Unit Price with VAT: | 215,51310 Kč |




