


A3CCB-2418M | |
|---|---|
DigiKey Part Number | A3CCB-2418M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2418M |
Description | IDC CABLE- AKC24B/AE24M/AKC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 10 | 175,87400 Kč | 1 758,74 Kč |
| 25 | 163,20680 Kč | 4 080,17 Kč |
| 50 | 154,25140 Kč | 7 712,57 Kč |
| 100 | 145,80910 Kč | 14 580,91 Kč |
| 250 | 135,38056 Kč | 33 845,14 Kč |
| 500 | 128,01564 Kč | 64 007,82 Kč |
| 1 000 | 121,07431 Kč | 121 074,31 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |




