24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BBB-2406G

DigiKey Part Number
A3BBB-2406G-ND
Manufacturer
Manufacturer Product Number
A3BBB-2406G
Description
IDC CABLE- ASR24B/AE24G/ASR24B
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
10190,03200 Kč1 900,32 Kč
25176,34120 Kč4 408,53 Kč
50166,66960 Kč8 333,48 Kč
100157,55010 Kč15 755,01 Kč
250146,28468 Kč36 571,17 Kč
500138,32978 Kč69 164,89 Kč
1 000130,83329 Kč130 833,29 Kč
Manufacturers Standard Package
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč
Alternate Color
IDC CABLE- ASR24B/AE24M/ASR24B
In-Stock: 0
Unit Price: 237,49000 Kč
Alternate Length
IDC CABLE- ASR24B/AE24G/ASR24B
In-Stock: 0
Unit Price: 237,70000 Kč
IDC CABLE- ASR24B/AE24G/ASR24B
In-Stock: 0
Unit Price: 273,60000 Kč