


A3BBB-2418G | |
|---|---|
DigiKey Part Number | A3BBB-2418G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2418G |
Description | IDC CABLE- ASR24B/AE24G/ASR24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 202,04300 Kč | 2 020,43 Kč |
| 25 | 189,37680 Kč | 4 734,42 Kč |
| 50 | 180,33920 Kč | 9 016,96 Kč |
| 100 | 171,73210 Kč | 17 173,21 Kč |
| 250 | 160,98580 Kč | 40 246,45 Kč |
| 500 | 153,30892 Kč | 76 654,46 Kč |
| 1 000 | 146,00035 Kč | 146 000,35 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |




