24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBB-2436G

DigiKey Part Number
A3BBB-2436G-ND
Manufacturer
Manufacturer Product Number
A3BBB-2436G
Description
IDC CABLE- ASR24B/AE24G/ASR24B
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,60000 Kč273,60 Kč
10226,71500 Kč2 267,15 Kč
25210,39160 Kč5 259,79 Kč
50198,85940 Kč9 942,97 Kč
100187,98460 Kč18 798,46 Kč
250174,55552 Kč43 638,88 Kč
500165,07158 Kč82 535,79 Kč
1 000157,69036 Kč157 690,36 Kč
Manufacturers Standard Package
Unit Price without VAT:273,60000 Kč
Unit Price with VAT:331,05600 Kč
Alternate Color
IDC CABLE- ASR24B/AE24M/ASR24B
In-Stock: 0
Unit Price: 320,85000 Kč
Alternate Length
IDC CABLE- ASR24B/AE24G/ASR24B
In-Stock: 0
Unit Price: 229,30000 Kč
IDC CABLE- ASR24B/AE24G/ASR24B
In-Stock: 0
Unit Price: 237,70000 Kč