


A3BBB-2418M | |
|---|---|
DigiKey Part Number | A3BBB-2418M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2418M |
Description | IDC CABLE- ASR24B/AE24M/ASR24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 224,55300 Kč | 2 245,53 Kč |
| 25 | 208,39240 Kč | 5 209,81 Kč |
| 50 | 196,96960 Kč | 9 848,48 Kč |
| 100 | 186,19560 Kč | 18 619,56 Kč |
| 250 | 172,89416 Kč | 43 223,54 Kč |
| 500 | 163,50008 Kč | 81 750,04 Kč |
| 1 000 | 156,04958 Kč | 156 049,58 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |




