24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BBB-2406M

DigiKey Part Number
A3BBB-2406M-ND
Manufacturer
Manufacturer Product Number
A3BBB-2406M
Description
IDC CABLE- ASR24B/AE24M/ASR24B
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,49000 Kč237,49 Kč
10196,68800 Kč1 966,88 Kč
25182,52320 Kč4 563,08 Kč
50172,51540 Kč8 625,77 Kč
100163,07470 Kč16 307,47 Kč
250151,41656 Kč37 854,14 Kč
500143,18368 Kč71 591,84 Kč
1 000135,42513 Kč135 425,13 Kč
Manufacturers Standard Package
Unit Price without VAT:237,49000 Kč
Unit Price with VAT:287,36290 Kč
Alternate Color
IDC CABLE- ASR24B/AE24G/ASR24B
In-Stock: 0
Unit Price: 229,30000 Kč
Alternate Length
IDC CABLE- ASR24B/AE24M/ASR24B
In-Stock: 0
Unit Price: 271,08000 Kč
IDC CABLE- ASR24B/AE24M/ASR24B
In-Stock: 0
Unit Price: 320,85000 Kč