
5111448-5 | |
|---|---|
DigiKey Part Number | A115278-ND |
Manufacturer | |
Manufacturer Product Number | 5111448-5 |
Description | CONN PLUG 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5111448-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 199,73300 Kč | 1 997,33 Kč |
| 25 | 187,22640 Kč | 4 680,66 Kč |
| 50 | 178,28560 Kč | 8 914,28 Kč |
| 100 | 169,77720 Kč | 16 977,72 Kč |
| 250 | 159,15308 Kč | 39 788,27 Kč |
| 500 | 151,56398 Kč | 75 781,99 Kč |
| 1 000 | 144,33857 Kč | 144 338,57 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |





