
1-111504-8 | |
|---|---|
DigiKey Part Number | A114775-ND |
Manufacturer | |
Manufacturer Product Number | 1-111504-8 |
Description | CONN PLUG 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111504-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,34000 Kč | 481,34 Kč |
| 10 | 409,12200 Kč | 4 091,22 Kč |
| 40 | 370,99325 Kč | 14 839,73 Kč |
| 80 | 353,29475 Kč | 28 263,58 Kč |
| 120 | 343,33717 Kč | 41 200,46 Kč |
| 280 | 323,43379 Kč | 90 561,46 Kč |
| 520 | 309,62917 Kč | 161 007,17 Kč |
| Unit Price without VAT: | 481,34000 Kč |
|---|---|
| Unit Price with VAT: | 582,42140 Kč |






