


A3AAB-2436G | |
|---|---|
DigiKey Part Number | A3AAB-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2436G |
Description | IDC CABLE- ASC24B/AE24G/ASC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 10 | 212,89900 Kč | 2 128,99 Kč |
| 25 | 197,58280 Kč | 4 939,57 Kč |
| 50 | 186,75200 Kč | 9 337,60 Kč |
| 100 | 176,53440 Kč | 17 653,44 Kč |
| 250 | 163,91964 Kč | 40 979,91 Kč |
| 500 | 155,01102 Kč | 77 505,51 Kč |
| 1 000 | 147,21362 Kč | 147 213,62 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |




