


A3AAB-2406G | |
|---|---|
DigiKey Part Number | A3AAB-2406G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2406G |
Description | IDC CABLE- ASC24B/AE24G/ASC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 175,98400 Kč | 1 759,84 Kč |
| 25 | 163,31400 Kč | 4 082,85 Kč |
| 50 | 154,35200 Kč | 7 717,60 Kč |
| 100 | 145,90250 Kč | 14 590,25 Kč |
| 250 | 135,46648 Kč | 33 866,62 Kč |
| 500 | 128,09620 Kč | 64 048,10 Kč |
| 1 000 | 121,15048 Kč | 121 150,48 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |




