


A3DDB-2418M | |
|---|---|
DigiKey Part Number | A3DDB-2418M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2418M |
Description | IDC CABLE- AKR24B/AE24M/AKR24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,25000 Kč | 235,25 Kč |
| 10 | 194,91600 Kč | 1 949,16 Kč |
| 25 | 180,89240 Kč | 4 522,31 Kč |
| 50 | 170,97340 Kč | 8 548,67 Kč |
| 100 | 161,61760 Kč | 16 161,76 Kč |
| 250 | 150,06284 Kč | 37 515,71 Kč |
| 500 | 141,90416 Kč | 70 952,08 Kč |
| 1 000 | 134,21453 Kč | 134 214,53 Kč |
| Unit Price without VAT: | 235,25000 Kč |
|---|---|
| Unit Price with VAT: | 284,65250 Kč |




