24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DDB-2436M

DigiKey Part Number
A3DDB-2436M-ND
Manufacturer
Manufacturer Product Number
A3DDB-2436M
Description
IDC CABLE- AKR24B/AE24M/AKR24B
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,30000 Kč285,30 Kč
10236,33500 Kč2 363,35 Kč
25219,32480 Kč5 483,12 Kč
50207,30360 Kč10 365,18 Kč
100195,96870 Kč19 596,87 Kč
250181,97256 Kč45 493,14 Kč
500172,08916 Kč86 044,58 Kč
1 000165,13760 Kč165 137,60 Kč
Manufacturers Standard Package
Unit Price without VAT:285,30000 Kč
Unit Price with VAT:345,21300 Kč
Alternate Color
IDC CABLE- AKR24B/AE24G/AKR24B
In-Stock: 0
Unit Price: 237,96000 Kč
Alternate Length
IDC CABLE- AKR24B/AE24M/AKR24B
In-Stock: 0
Unit Price: 201,46000 Kč
IDC CABLE- AKR24B/AE24M/AKR24B
In-Stock: 0
Unit Price: 235,25000 Kč
Assembly Component