


A3DDB-2436G | |
|---|---|
DigiKey Part Number | A3DDB-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2436G |
Description | IDC CABLE- AKR24B/AE24G/AKR24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,96000 Kč | 237,96 Kč |
| 10 | 197,08400 Kč | 1 970,84 Kč |
| 25 | 182,90280 Kč | 4 572,57 Kč |
| 50 | 172,87540 Kč | 8 643,77 Kč |
| 100 | 163,41540 Kč | 16 341,54 Kč |
| 250 | 151,73376 Kč | 37 933,44 Kč |
| 500 | 143,48500 Kč | 71 742,50 Kč |
| 1 000 | 135,71008 Kč | 135 710,08 Kč |
| Unit Price without VAT: | 237,96000 Kč |
|---|---|
| Unit Price with VAT: | 287,93160 Kč |




