



1658614-3 | |
|---|---|
DigiKey Part Number | AFS15B-ND |
Manufacturer | |
Manufacturer Product Number | 1658614-3 |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658614-3 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.25A |
Connector Style | Features Feed Through |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Wire Gauge 26-28 AWG, Stranded or Solid |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 10 | 184,44600 Kč | 1 844,46 Kč |
| 40 | 167,25600 Kč | 6 690,24 Kč |
| 80 | 159,27088 Kč | 12 741,67 Kč |
| 120 | 154,77908 Kč | 18 573,49 Kč |
| 280 | 145,80229 Kč | 40 824,64 Kč |
| 520 | 139,57623 Kč | 72 579,64 Kč |
| 1 000 | 133,29042 Kč | 133 290,42 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |



















