


A7MFB-1510M | |
|---|---|
DigiKey Part Number | A7MFB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-1510M |
Description | CABLE D-SUB-AMP15B/AE15M/AFP15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,92000 Kč | 509,92 Kč |
| 10 | 433,46100 Kč | 4 334,61 Kč |
| 25 | 406,31520 Kč | 10 157,88 Kč |
| 50 | 386,92800 Kč | 19 346,40 Kč |
| 100 | 368,47290 Kč | 36 847,29 Kč |
| 250 | 345,42716 Kč | 86 356,79 Kč |
| 500 | 328,96130 Kč | 164 480,65 Kč |
| Unit Price without VAT: | 509,92000 Kč |
|---|---|
| Unit Price with VAT: | 617,00320 Kč |



