


A7MFB-1506M | |
|---|---|
DigiKey Part Number | A7MFB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-1506M |
Description | CABLE D-SUB-AMP15B/AE15M/AFP15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,87000 Kč | 503,87 Kč |
| 10 | 428,14300 Kč | 4 281,43 Kč |
| 25 | 401,33480 Kč | 10 033,37 Kč |
| 50 | 382,18120 Kč | 19 109,06 Kč |
| 100 | 363,95140 Kč | 36 395,14 Kč |
| 250 | 341,18932 Kč | 85 297,33 Kč |
| 500 | 324,92578 Kč | 162 462,89 Kč |
| Unit Price without VAT: | 503,87000 Kč |
|---|---|
| Unit Price with VAT: | 609,68270 Kč |



