


A7MFB-1510G | |
|---|---|
DigiKey Part Number | A7MFB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-1510G |
Description | CABLE D-SUB-AMP15B/AE15G/AFP15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,62000 Kč | 502,62 Kč |
| 10 | 427,14100 Kč | 4 271,41 Kč |
| 25 | 400,40040 Kč | 10 010,01 Kč |
| 50 | 381,29700 Kč | 19 064,85 Kč |
| 100 | 363,10890 Kč | 36 310,89 Kč |
| 250 | 340,40012 Kč | 85 100,03 Kč |
| 500 | 324,17498 Kč | 162 087,49 Kč |
| Unit Price without VAT: | 502,62000 Kč |
|---|---|
| Unit Price with VAT: | 608,17020 Kč |



