



5208007-2 | |
|---|---|
DigiKey Part Number | A34007-ND |
Manufacturer | |
Manufacturer Product Number | 5208007-2 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5208007-2 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 13 | 127,71615 Kč | 1 660,31 Kč |
| 26 | 121,61154 Kč | 3 161,90 Kč |
| 52 | 115,80019 Kč | 6 021,61 Kč |
| 104 | 110,27144 Kč | 11 468,23 Kč |
| 260 | 103,36869 Kč | 26 875,86 Kč |
| 507 | 98,61402 Kč | 49 997,31 Kč |
| 1 001 | 93,99705 Kč | 94 091,05 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |




