


A7FXB-1510G | |
|---|---|
DigiKey Part Number | A7FXB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-1510G |
Description | CABLE D-SUB - AFP15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,79000 Kč | 311,79 Kč |
| 10 | 264,88600 Kč | 2 648,86 Kč |
| 25 | 248,29720 Kč | 6 207,43 Kč |
| 50 | 236,44300 Kč | 11 822,15 Kč |
| 100 | 225,16010 Kč | 22 516,01 Kč |
| 250 | 211,07268 Kč | 52 768,17 Kč |
| 500 | 201,00906 Kč | 100 504,53 Kč |
| 1 000 | 191,42784 Kč | 191 427,84 Kč |
| Unit Price without VAT: | 311,79000 Kč |
|---|---|
| Unit Price with VAT: | 377,26590 Kč |



