D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Part Number Breakdown TE 7

A7FFB-1510G

DigiKey Part Number
A7FFB-1510G-ND
Manufacturer
Manufacturer Product Number
A7FFB-1510G
Description
CABLE D-SUB-AFP15B/AE15G/AFP15B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1545,95000 Kč545,95 Kč
10463,99300 Kč4 639,93 Kč
25434,93560 Kč10 873,39 Kč
50414,18140 Kč20 709,07 Kč
100394,42640 Kč39 442,64 Kč
250369,75884 Kč92 439,71 Kč
500352,13478 Kč176 067,39 Kč
Manufacturers Standard Package
Unit Price without VAT:545,95000 Kč
Unit Price with VAT:660,59950 Kč
Alternate Color
CABLE D-SUB-AFP15B/AE15M/AFP15B
In-Stock: 0
Unit Price: 553,30000 Kč
Alternate Length
CABLE D-SUB-AFP15B/AE15G/AFP15B
In-Stock: 0
Unit Price: 542,59000 Kč