



5748904-1 | |
|---|---|
DigiKey Part Number | A35155-ND |
Manufacturer | |
Manufacturer Product Number | 5748904-1 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5748904-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,38000 Kč | 340,38 Kč |
| 10 | 289,24700 Kč | 2 892,47 Kč |
| 25 | 271,11760 Kč | 6 777,94 Kč |
| 50 | 258,17880 Kč | 12 908,94 Kč |
| 104 | 245,18192 Kč | 25 498,92 Kč |
| 312 | 226,90897 Kč | 70 795,60 Kč |
| 520 | 218,88558 Kč | 113 820,50 Kč |
| Unit Price without VAT: | 340,38000 Kč |
|---|---|
| Unit Price with VAT: | 411,85980 Kč |




