


A7FFB-1506M | |
|---|---|
DigiKey Part Number | A7FFB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-1506M |
Description | CABLE D-SUB-AFP15B/AE15M/AFP15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,00000 Kč | 547,00 Kč |
| 10 | 464,98000 Kč | 4 649,80 Kč |
| 25 | 435,86800 Kč | 10 896,70 Kč |
| 50 | 415,06320 Kč | 20 753,16 Kč |
| 100 | 395,26850 Kč | 39 526,85 Kč |
| 250 | 370,54920 Kč | 92 637,30 Kč |
| 500 | 352,88692 Kč | 176 443,46 Kč |
| Unit Price without VAT: | 547,00000 Kč |
|---|---|
| Unit Price with VAT: | 661,87000 Kč |



