Similar
Similar
Similar
Similar
Similar
Similar

LM224WDT | |
|---|---|
DigiKey Part Number | 497-LM224WDT-ND |
Manufacturer | |
Manufacturer Product Number | LM224WDT |
Description | LM224WDT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.5mA |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | 303,03000 Kč | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | 303,03000 Kč | Similar |
| ADA4004-4ARZ-RL | Analog Devices Inc. | 0 | ADA4004-4ARZ-RLTR-ND | 183,67347 Kč | Similar |
| LM224AD | Texas Instruments | 140 | 296-7029-5-ND | 18,98000 Kč | Similar |
| LM224ADR | Texas Instruments | 38 651 | 296-7029-1-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,43336 Kč | 17 166,80 Kč |
| Unit Price without VAT: | 3,43336 Kč |
|---|---|
| Unit Price with VAT: | 4,15437 Kč |










