
LM224D | |
|---|---|
DigiKey Part Number | 296-26086-5-ND |
Manufacturer | |
Manufacturer Product Number | LM224D |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224D Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224DR | Texas Instruments | 4 047 | 296-12847-1-ND | 5,88000 Kč | MFR Recommended |
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 1 272 | LM324AMNS/NOPB-ND | 30,24000 Kč | Similar |
| LM324AMX/NOPB | Texas Instruments | 2 466 | LM324AMX/NOPBCT-ND | 20,58000 Kč | Similar |
| LM324M/NOPB | Texas Instruments | 5 126 | LM324MNS/NOPB-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 50 | 11,48180 Kč | 574,09 Kč |
| 100 | 10,80980 Kč | 1 080,98 Kč |
| 250 | 10,09836 Kč | 2 524,59 Kč |
| 500 | 9,67042 Kč | 4 835,21 Kč |
| 1 000 | 9,31765 Kč | 9 317,65 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

