
LM224KADR | |
|---|---|
DigiKey Part Number | 296-18433-2-ND - Tape & Reel (TR) 296-18433-1-ND - Cut Tape (CT) 296-18433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224KADR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224KADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 250 | 5,49056 Kč | 1 372,64 Kč |
| 500 | 5,23522 Kč | 2 617,61 Kč |
| 1 000 | 5,02503 Kč | 5 025,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,80308 Kč | 12 007,70 Kč |
| 5 000 | 4,66933 Kč | 23 346,65 Kč |
| 7 500 | 4,60229 Kč | 34 517,18 Kč |
| 12 500 | 4,52808 Kč | 56 601,00 Kč |
| 17 500 | 4,48468 Kč | 78 481,90 Kč |
| 25 000 | 4,44298 Kč | 111 074,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

