Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM224ADRE4 | |
|---|---|
DigiKey Part Number | LM224ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM224ADRE4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224ADRE4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224ADR | Texas Instruments | 38 651 | 296-7029-1-ND | 6,47000 Kč | MFR Recommended |
| LM2902DR | Texas Instruments | 96 370 | 296-14594-1-ND | 6,47000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 972 | LM324AMNS/NOPB-ND | 32,53000 Kč | Similar |
| LM324AMX/NOPB | Texas Instruments | 7 315 | LM324AMX/NOPBCT-ND | 20,44000 Kč | Similar |
| LM324M/NOPB | Texas Instruments | 4 801 | LM324MNS/NOPB-ND | 32,53000 Kč | Similar |






