Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP324MX/NOPB

DigiKey Part Number
LP324MX/NOPBTR-ND - Tape & Reel (TR)
LP324MX/NOPBCT-ND - Cut Tape (CT)
LP324MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP324MX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP324MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
2 mV
Current - Supply
85µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,84800 Kč178,48 Kč
2516,14320 Kč403,58 Kč
10014,26600 Kč1 426,60 Kč
25013,37152 Kč3 342,88 Kč
50012,83188 Kč6 415,94 Kč
1 00012,38777 Kč12 387,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,91897 Kč29 797,42 Kč
5 00011,63646 Kč58 182,30 Kč
7 50011,49503 Kč86 212,73 Kč
12 50011,33833 Kč141 729,12 Kč
17 50011,24668 Kč196 816,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč