Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA10324AF-E2

DigiKey Part Number
BA10324AF-E2TR-ND - Tape & Reel (TR)
BA10324AF-E2CT-ND - Cut Tape (CT)
BA10324AF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA10324AF-E2
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA10324AF-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
600µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 811
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,04500 Kč110,45 Kč
259,91960 Kč247,99 Kč
1008,68690 Kč868,69 Kč
2508,09852 Kč2 024,63 Kč
5007,74406 Kč3 872,03 Kč
1 0007,45261 Kč7 452,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,14470 Kč17 861,75 Kč
5 0006,95916 Kč34 795,80 Kč
7 5006,86626 Kč51 496,95 Kč
12 5006,76330 Kč84 541,25 Kč
17 5006,70313 Kč117 304,77 Kč
25 0006,64525 Kč166 131,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč