LM224DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 012
Unit Price: 5,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 467
Unit Price: 18,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 96 370
Unit Price: 6,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 972
Unit Price: 32,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 315
Unit Price: 20,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 801
Unit Price: 32,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 435
Unit Price: 20,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: 32,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 285
Unit Price: 25,24000 Kč
Datasheet

Direct


onsemi
In Stock: 23 877
Unit Price: 7,51000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 310
Unit Price: 15,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 36 476
Unit Price: 39,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 816
Unit Price: 8,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 469
Unit Price: 66,95000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224DG4

DigiKey Part Number
LM224DG4-ND
Manufacturer
Manufacturer Product Number
LM224DG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM224DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM224DRTexas Instruments4 012296-12847-1-ND5,84000 KčMFR Recommended
LM224DTexas Instruments1 467296-26086-5-ND18,98000 KčSimilar
LM2902DRTexas Instruments96 370296-14594-1-ND6,47000 KčSimilar
LM324AM/NOPBTexas Instruments972LM324AMNS/NOPB-ND32,53000 KčSimilar
LM324AMX/NOPBTexas Instruments7 315LM324AMX/NOPBCT-ND20,44000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes