Standard (General Purpose) Amplifier 4 Circuit Differential 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM124DT

DigiKey Part Number
497-15610-2-ND - Tape & Reel (TR)
497-15610-1-ND - Cut Tape (CT)
497-15610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM124DT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM124DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
1.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
4
Operating Temperature
-55°C ~ 125°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
14-SO
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM124DRG4Texas Instruments1 244296-30210-1-ND19,32000 KčSimilar
LM248DRTexas Instruments8 782296-29903-1-ND9,66000 KčSimilar
LM2902DRTexas Instruments107 050296-14594-1-ND6,51000 KčSimilar
LM2902KAVQDRQ1Texas Instruments8 568296-18439-1-ND16,59000 KčSimilar
LM2902KDRTexas Instruments8 511296-LM2902KDRCT-ND7,56000 KčSimilar
In-Stock: 36 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,14500 Kč291,45 Kč
2526,52480 Kč663,12 Kč
10023,63740 Kč2 363,74 Kč
25022,26124 Kč5 565,31 Kč
50021,43140 Kč10 715,70 Kč
1 00020,74854 Kč20 748,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,53765 Kč53 844,12 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč