
LM2902KDR | |
|---|---|
DigiKey Part Number | 296-LM2902KDRTR-ND - Tape & Reel (TR) 296-LM2902KDRCT-ND - Cut Tape (CT) 296-LM2902KDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KDR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,61120 Kč | 115,28 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,67044 Kč | 917,61 Kč |
| 500 | 3,48776 Kč | 1 743,88 Kč |
| 1 000 | 3,33742 Kč | 3 337,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,17876 Kč | 7 946,90 Kč |
| 5 000 | 3,08314 Kč | 15 415,70 Kč |
| 7 500 | 3,03522 Kč | 22 764,15 Kč |
| 12 500 | 2,98215 Kč | 37 276,88 Kč |
| 17 500 | 2,95114 Kč | 51 644,95 Kč |
| 25 000 | 2,92131 Kč | 73 032,75 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

