
LM224KAD | |
|---|---|
DigiKey Part Number | 296-LM224KAD-ND |
Manufacturer | |
Manufacturer Product Number | LM224KAD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224KAD Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224KADR | Texas Instruments | 1 406 | 296-18433-1-ND | 11,13000 Kč | MFR Recommended |
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 1 272 | LM324AMNS/NOPB-ND | 30,24000 Kč | Similar |
| LM324AMX/NOPB | Texas Instruments | 2 466 | LM324AMX/NOPBCT-ND | 20,58000 Kč | Similar |
| LM324M/NOPB | Texas Instruments | 5 126 | LM324MNS/NOPB-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 50 | 13,86280 Kč | 693,14 Kč |
| 100 | 13,07130 Kč | 1 307,13 Kč |
| 250 | 12,23596 Kč | 3 058,99 Kč |
| 500 | 11,73326 Kč | 5 866,63 Kč |
| 1 000 | 11,31876 Kč | 11 318,76 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

