
74HC7540PWJ | |
|---|---|
DigiKey Part Number | 1727-74HC7540PWJTR-ND - Tape & Reel (TR) 1727-74HC7540PWJCT-ND - Cut Tape (CT) 1727-74HC7540PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7540PWJ |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 100 | 20,20640 Kč | 2 020,64 Kč |
| 250 | 19,00488 Kč | 4 751,22 Kč |
| 500 | 18,70754 Kč | 9 353,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,05684 Kč | 42 642,10 Kč |
| 5 000 | 16,67783 Kč | 83 389,15 Kč |
| 7 500 | 16,48805 Kč | 123 660,38 Kč |
| 12 500 | 16,27787 Kč | 203 473,38 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











