



SPC02SVGN-RC | |
|---|---|
DigiKey Part Number | S9338-ND |
Manufacturer | |
Manufacturer Product Number | SPC02SVGN-RC |
Description | CONN JUMPER SHORTING .100" GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.235" (5.97mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A per Contact | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 50 | 1,32700 Kč | 66,35 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 250 | 1,18512 Kč | 296,28 Kč |
| 500 | 1,12802 Kč | 564,01 Kč |
| 2 000 | 1,02282 Kč | 2 045,64 Kč |
| 4 000 | 0,97394 Kč | 3 895,76 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











