
LAN9513I-JZX | |
|---|---|
DigiKey Part Number | LAN9513I-JZX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9513I-JZX |
Description | IC USB 2.0 ETHER CTRLR 64QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9513I-JZX Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 2.0, 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Bridge, USB to Ethernet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,48000 Kč | 177,48 Kč |
| 25 | 147,86560 Kč | 3 696,64 Kč |
| 100 | 134,30940 Kč | 13 430,94 Kč |
| Unit Price without VAT: | 177,48000 Kč |
|---|---|
| Unit Price with VAT: | 214,75080 Kč |










