
ECS-250-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2646TR-ND - Tape & Reel (TR) XC2646CT-ND - Cut Tape (CT) XC2646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-33-AGN-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-33-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,45800 Kč | 211,45 Kč |
| 50 | 8,10940 Kč | 405,47 Kč |
| 100 | 7,77350 Kč | 777,35 Kč |
| 250 | 7,35012 Kč | 1 837,53 Kč |
| 500 | 7,04608 Kč | 3 523,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,75464 Kč | 6 754,64 Kč |
| 2 000 | 6,47526 Kč | 12 950,52 Kč |
| 3 000 | 6,31725 Kč | 18 951,75 Kč |
| 5 000 | 6,12369 Kč | 30 618,45 Kč |
| 7 000 | 5,99946 Kč | 41 996,22 Kč |
| 10 000 | 5,87062 Kč | 58 706,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











